RCB75DYRT

Heilind Number:SULRCB75DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB75DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB75DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRCB75DYRT

Detailed Description

Introducing the RCB75DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 1 A and a voltage rating of 300 VAC, it ensures safe and efficient power transmission. The female gender, two rows of contacts, and threaded mount type make it easy to install and secure in place. The termination method of card extender and contact plating of gold provide excellent signal integrity. Each of the 150 cantilever contacts, with a pitch of 1.27 mm, ensures precise and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation on PCBs. The matte tin termination plating further enhances its durability and longevity. Perfect for high-reliability applications, the RCB75DYRT is a top choice for engineers and manufacturers seeking premium board-to-board connectivity solutions.