RCB80DHAS

Heilind Number:SULRCB80DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB80DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB80DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULRCB80DHAS

Detailed Description

Introducing the RCB80DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 160 positions, this connector offers reliable and efficient connectivity. The female gender connector, with a right-angle orientation and side-hole mount type, ensures secure installation on PCBs. Crafted with precision, it boasts phosphor bronze contacts plated with gold for optimal conductivity and durability. Operating at a voltage of 300 VAC and amperage of 1A, this connector is suitable for a wide range of electronic systems. With a matte tin termination plating and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The RCB80DHAS is a top choice for engineers and designers seeking high-quality interconnect solutions.