RCB80DHND

Heilind Number:SULRCB80DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB80DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB80DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULRCB80DHND

Detailed Description

Introducing the RCB80DHND, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with PPS and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Featuring two rows of 80 hairpin contacts plated in gold, it guarantees optimal signal integrity and low contact resistance. The clearance hole mount type and thru-hole termination method offer easy and secure installation on PCBs. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable space on the board. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust the RCB80DHND for durable and efficient board-to-board connections in your electronic applications.