RCB80DYHT

Heilind Number:SULRCB80DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB80DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB80DYHT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB80DYHT

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, the RCB80DYHT is a high-performance female connector designed for demanding applications. With a contact plating of gold, it ensures reliable conductivity, while the cantilever contact type and threaded mount offer secure and stable connections. This connector, with two rows and 160 positions, is suitable for complex board-to-board or card edge setups. Operating at voltages of up to 300 VAC and temperatures ranging from -65 to 125 °C, it guarantees consistent performance even in harsh environments. The termination method of thru-hole with matte tin plating further enhances its durability. Compact yet robust, this connector, with a pitch of 1.27 mm (.05 in), offers precise and efficient connectivity in various electronic systems. Ideal for applications where reliability is paramount, the RCB80DYHT is a trusted solution for mission-critical projects.