RCB85DHAR

Heilind Number:SULRCB85DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB85DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB85DHAR
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB85DHAR

Detailed Description

Introducing our RCB85DHAR Board-to-Board PCB Connector, a high-performance solution for demanding electronic applications. This female connector features two rows with a total of 170 positions, allowing for efficient and secure connections. With a pitch of 1.27mm, it ensures precise alignment on the PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation facilitate easy mating. Operating at an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its metal board lock mount type and thru-hole termination method provide robust attachment to the PCB. With a voltage rating of 300 VAC and amperage of 1A, it meets the requirements of various power and signal transmission systems. The matte tin termination plating ensures reliable solder joints. Compact yet sturdy, with dimensions of 23.24mm (H) x 9.4mm (W) and a connector height of .915 inches, this connector is ideal for space-constrained applications. Trust in the RCB85DHAR for secure, high-quality board-to-board connections in your designs.