RCB85DHAT

Heilind Number:SULRCB85DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB85DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB85DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:170
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:170
SKU:SULRCB85DHAT

Detailed Description

Introducing the RCB85DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows, this connector offers secure and reliable connectivity. Its female gender, right-angle orientation, and threaded mount type make it versatile for various PCB layouts. Featuring 170 positions and a voltage rating of 300 VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees long-lasting durability and excellent conductivity. With a tail length of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 23.24mm (.915 in) and width of 9.4mm (.37 in), is ideal for space-constrained designs. Meeting stringent quality standards, including matte tin termination plating, it ensures reliable performance. Perfect for industrial, aerospace, and automotive applications, the RCB85DHAT is a top choice for high-reliability connectors.