| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB90DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 180 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCB90DHBD |
RCB90DHBD
| Heilind Number: | SULRCB90DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB90DHBD |
| ECAD Model: |
Specifications
Detailed Description
The RCB90DHBD is a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of electronic devices. The female gender, right angle orientation, and two rows with 180 positions offer versatile installation options. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures durability. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size and clearance hole mount type, it is easy to integrate into PCB layouts. Trust in the RCB90DHBD for secure and efficient board-to-board connections.

