RCB90DHLT

Heilind Number:SULRCB90DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB90DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB90DHLT
Amperage:1 A
Gender:Female
Number of Contacts:180
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:180
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB90DHLT

Detailed Description

Introducing the RCB90DHLT, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic assemblies. With a pitch of 1.27mm (.05 in) and two rows offering 180 positions, this connector is ideal for intricate circuitry layouts. Featuring a female gender and threaded mount type, it ensures secure connections in demanding environments. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a voltage rating of 300 VAC and amperage of 1A, it meets stringent performance standards. The hairpin contact type and thru-hole termination method provide ease of assembly. The connector's compact dimensions, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), make it space-efficient. The matte tin termination plating adds durability. Perfect for use in various industries, including aerospace, telecommunications, and industrial electronics, the RCB90DHLT is a reliable solution for your connectivity needs.