RCB90DYRT

Heilind Number:SULRCB90DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB90DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB90DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULRCB90DYRT

Detailed Description

Introducing the RCB90DYRT Board To Board PCB Connector, a high-performance component designed for seamless electrical connectivity in demanding applications. Featuring PPS & Phosphor Bronze construction, this connector boasts exceptional durability and reliability. With a current rating of 1A and voltage tolerance of 300VAC, it ensures efficient power transmission. The female connector with 2 rows and threaded mount type offers easy installation. Contact material of Phosphor Bronze with gold plating guarantees optimal conductivity. Its cantilever contact type and straddle orientation accommodate versatile connectivity needs. With 180 positions and a pitch of 1.27mm, it enables precise PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the RCB90DYRT for efficient and dependable board-to-board connections.