RCB91DHAD-S621

Heilind Number:SULRCB91DHAD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB91DHAD-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB91DHAD-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULRCB91DHAD-S621

Detailed Description

Introducing the RCB91DHAD-S621, a high-performance connector designed for your PCB board-to-board connections. With a sleek, right-angle orientation and two rows of female pins, this connector offers seamless integration in your electronic systems. Boasting a durable construction featuring PPS and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments. The gold-plated contacts guarantee optimal signal transmission, while the thru-hole termination method simplifies installation. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the demands of high-speed data transfer and power distribution. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its 182 positions and 2.54mm tail length provide ample connectivity options. Whether for industrial machinery, telecommunications, or aerospace, the RCB91DHAD-S621 is the perfect choice for your connectivity needs.