RCB91DHLD-S578

Heilind Number:SULRCB91DHLD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB91DHLD-S578
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB91DHLD-S578
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:182
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB91DHLD-S578

Detailed Description

Introducing the RCB91DHLD-S578, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with precision-engineered PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal integrity. With a pitch of 1.27mm and a maximum voltage rating of 300 VAC, it is suitable for various applications. The Hairpin contact type and straight orientation further enhance its versatility. With 182 positions and a tail length of 4.06mm, it accommodates complex connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures long-term performance. A valuable addition to the hi-rel electronics industry, the RCB91DHLDS578 is the perfect solution for mission-critical connectivity requirements.