RCB91DHND-S621

Heilind Number:SULRCB91DHND-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB91DHND-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB91DHND-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:182
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:182
SKU:SULRCB91DHND-S621

Detailed Description

Introducing the RCB91DHND-S621, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, clearance hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straight orientation optimize signal transmission. With 182 positions and a pitch of 1.27mm, this connector offers high-density connectivity. Operating at a voltage of 300VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating enhances durability. Measuring just .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Whether used in aerospace, defense, or telecommunications, the RCB91DHND-S621 guarantees superior performance.