RCB95DHRT

Heilind Number:SULRCB95DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB95DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB95DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULRCB95DHRT

Detailed Description

Introducing the RCB95DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and durable materials, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and card extender termination method, it offers secure attachment and easy installation. The female gender and hairpin contact type provide efficient signal transmission, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of power and signal applications. The connector's 190 positions and straddle orientation make it ideal for high-density board layouts. Operating within a temperature range of -65 to 125°C, it is perfect for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the RCB95DHRT for seamless and dependable board-to-board connections in your designs.