RCC06DRMH

Heilind Number:SULRCC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC06DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC06DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRCC06DRMH

Detailed Description

Introducing the RCC06DRMH, a high-performance PCB connector designed for precise and reliable connections in electronic applications. This female connector features two rows for enhanced connectivity, with a clearance hole mount type ensuring easy installation. Crafted from durable PPS and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and wire wrap termination method further optimize signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. Its 12 positions and 2.54mm pitch offer versatility, while the 14.22mm tail length allows for secure attachment. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained PCB layouts. Trust in the RCC06DRMH for superior board-to-board connections in aerospace, military, and industrial systems.