RCC12DRSD

Heilind Number:SULRCC12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC12DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC12DRSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC12DRSD

Detailed Description

Introducing the RCC12DRSD, a high-performance PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector offers a secure connection with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 24 positions, it provides ample connectivity options. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for easy installation. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. The straight orientation and clearance hole mount type make it versatile for various PCB layouts. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on the board. Trust the RCC12DRSD for efficient and durable board-to-board connections in your electronic designs.