RCC12DRSH

Heilind Number:SULRCC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC12DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC12DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRCC12DRSH

Detailed Description

The RCC12DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 24 positions across 2 rows, it offers reliable connectivity in tight spaces. The female connector features a loop bellow contact type with gold-plated phosphor bronze contacts, ensuring excellent signal transmission and durability. Rated for 700VAC and 3A, it meets stringent power and voltage requirements. The termination method is through-hole with a tail length of 4.83mm (.19 in), allowing for secure mounting on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of .61 in (connector height) and 9.4mm (.37 in) (connector width), makes it ideal for space-constrained applications. The matte tin termination plating offers corrosion resistance and reliable solder connections. Whether in aerospace, automotive, or industrial electronics, the RCC12DRSH ensures superior performance and connectivity.