RCC13DRAN

Heilind Number:SULRCC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC13DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC13DRAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC13DRAN

Detailed Description

Introducing the RCC13DRAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a unique construction of PPS and Phosphor Bronze, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options in a compact form factor. The gold-plated contact surfaces and full bellow design guarantee low contact resistance and high durability, even in harsh operating conditions ranging from -65 to 125 °C. Its right-angle orientation and through-hole termination method make installation easy and secure. With a connector height of 10.95mm and a width of 8.38mm, it is suitable for various PCB layouts. The matte tin plating on the termination ensures long-term performance and corrosion resistance. Ideal for high-reliability applications, the RCC13DRAN is a top choice for engineers seeking quality and efficiency in their designs.