RCC17DETI

Heilind Number:SULRCC17DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC17DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC17DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRCC17DETI

Detailed Description

The RCC17DETI is a high-quality board-to-board PCB connector designed for reliable and efficient performance. With a pitch of 2.54mm (.1 in) and featuring 34 positions across 2 rows, it offers seamless connectivity in electronic applications. Constructed with a durable phosphor bronze contact material and gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method make it easy to install and maintain. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and stable power transmission. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layout. Overall, the RCC17DETI is a reliable solution for demanding electronic connections in industries such as telecommunications, aerospace, and automotive.