RCC17DRSD

Heilind Number:SULRCC17DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC17DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC17DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRCC17DRSD

Detailed Description

Introducing the RCC17DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and reliable connectivity. With a compact clearance hole mount type and through-hole termination method, installation is efficient and straightforward. The contact material is premium phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance signal integrity. With 34 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Operating temperature range of -65 to 125 °C guarantees optimal performance even in harsh environments. The connector's low profile, measuring just 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained designs. Matte tin termination plating ensures durability and longevity. Trust the RCC17DRSD for seamless and dependable board-to-board connectivity in your next project.