RCC22DRMD

Heilind Number:SULRCC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC22DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC22DRMD

Detailed Description

Introducing the RCC22DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The female gender, 2-row design, and 44 positions make it versatile for various applications. Its clearance hole mount type and wire wrap termination method offer easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type ensures secure connections. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances durability. Compact in size with dimensions of 9.4mm width and 15.49mm height, the RCC22DRMD is ideal for space-constrained designs. Trust in its quality and performance for your connectivity needs.