RCC25DRMN

Heilind Number:SULRCC25DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC25DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC25DRMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC25DRMN

Detailed Description

The RCC25DRMN is a high-performance board-to-board PCB connector featuring PPS and Phosphor Bronze construction, ensuring durability and reliability. With a compact design and a pitch of 2.54mm (.1 in), this connector is perfect for space-constrained applications. Its female gender and straight orientation, along with two rows of 50 positions each, guarantee seamless connectivity. The contact material is gold-plated phosphor bronze, providing excellent conductivity, while the termination method is wire wrap for easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various industrial environments. Its matte tin termination plating adds to its robustness. Overall, the RCC25DRMN is a versatile and high-quality solution for your PCB connectivity needs.