RCC28DTKN

Heilind Number:SULRCC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC28DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC28DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRCC28DTKN

Detailed Description

Introducing the RCC28DTKN, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures superior conductivity and longevity. With a 2.54mm pitch and 56 positions, it offers ample connectivity options. The female gender and loop bellow contact type guarantee secure mating. Gold-plated contacts further enhance conductivity, while a voltage rating of 700 VAC and amperage of 3A make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, the RCC28DTKN is ideal for space-constrained installations. Its thru-hole termination method with matte tin plating ensures easy and reliable soldering. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.