RCC31DETH

Heilind Number:SULRCC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC31DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC31DETH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC31DETH

Detailed Description

This PPS & Phosphor Bronze Board to Board PCB Connector, RCC31DETH, is designed for high-performance electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring a female gender and cantilever contact type, it offers secure connectivity in two rows with a total of 62 positions. The contacts, made of gold-plated phosphor bronze, guarantee optimal signal integrity. Its clearance hole mount type and thru-hole termination method provide easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for high-density applications, this connector is a reliable choice for demanding electronic systems.