RCC35DCSD

Heilind Number:SULRCC35DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC35DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC35DCSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC35DCSD

Detailed Description

Introducing the RCC35DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender: Female orientation with two rows of 35 positions, this connector ensures secure and reliable connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The hairpin contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm and a compact connector height of 15.49mm, it offers space-saving benefits. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term reliability. Perfect for applications in aerospace, defense, and industrial sectors, the RCC35DCSD is a top choice for high-reliability connector solutions.