| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCC36DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCC36DRSD |
RCC36DRSD
| Heilind Number: | SULRCC36DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCC36DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCC36DRSD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. With a compact form factor and two rows of 36 female pins, this connector ensures seamless connectivity in your electronic systems. Featuring a contact material of phosphor bronze with gold plating, it guarantees reliable and low-resistance connections. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. With an operating temperature range of -65 to 125 °C, this connector is durable even in harsh environments. Trust the RCC36DRSD for efficient and dependable board-to-board connections in your projects.

