RCC40DRMD

Heilind Number:SULRCC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC40DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC40DRMD

Detailed Description

Introducing the RCC40DRMD, a high-performance board-to-board PCB connector designed for reliability and efficiency. This connector features two rows with a total of 80 positions, allowing for seamless connectivity in complex electronic systems. With a clearance hole mount type and wire wrap termination method, installation is quick and secure. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the RCC40DRMD for seamless board-to-board connections in your electronic designs.