RCC40DTAS

Heilind Number:SULRCC40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC40DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC40DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULRCC40DTAS

Detailed Description

Introducing the RCC40DTAS, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 80 positions, offering ample connectivity. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The termination method of Thru Hole, with a tail length of 2.54mm, facilitates secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability in harsh environments. The right-angle orientation and side-hole mount type provide flexibility in installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it's suitable for space-constrained designs. Trust the RCC40DTAS for robust and efficient board-to-board connections in your electronic systems.