RCC43DRMD

Heilind Number:SULRCC43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC43DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC43DRMD

Detailed Description

Introducing the RCC43DRMD, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a female gender with two rows, guarantees secure and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Crafted with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type allow for easy installation. With a contact type of loop bellow and straight orientation, it ensures a stable connection. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 86 positions and a tail length of 14.22mm, it provides ample connectivity options. This connector, meeting stringent quality standards, is ideal for demanding industrial and electronic applications.