RCC60DRSD

Heilind Number:SULRCC60DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC60DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC60DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULRCC60DRSD

Detailed Description

Introducing the RCC60DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows of contacts, this connector ensures secure and reliable connectivity. Its mount type, Clearance Hole, facilitates easy installation onto PCBs. The termination method, Thru Hole, guarantees robust soldering connections. Crafted with Phosphor Bronze contacts and Gold plating, it offers excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The contact type, Loop Bellow, ensures optimal signal transmission. With a straight orientation and 120 positions, it allows for efficient PCB mating. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Terminated with Matte Tin, it complies with RoHS regulations. Ideal for aerospace, defense, and industrial applications, the RCC60DRSD guarantees high reliability and performance.