RCC60DRSH

Heilind Number:SULRCC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC60DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC60DRSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC60DRSH

Detailed Description

The RCC60DRSH is a high-performance connector designed for board-to-board PCB and card edge applications. Featuring a durable construction with PPS and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. With a compact design and two rows of 120 female contacts, it offers ample connectivity options while maintaining a pitch of 2.54mm. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Rated for up to 700VAC and 3A, this connector is suitable for a wide range of power and data applications. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. With its loop bellow contact type and compliance with industry standards, the RCC60DRSH ensures high reliability and performance in every connection.