RCC65DEYN

Heilind Number:SULRCC65DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC65DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC65DEYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRCC65DEYN

Detailed Description

Introducing the RCC65DEYN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of .1-inch pitch contacts, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. Featuring a cantilever contact type and thru-hole termination method, it guarantees secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for use in harsh environments. With 130 positions and a tail length of 11.18mm, it provides ample connectivity options. The connector's matte tin termination plating enhances durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, the RCC65DEYN is a reliable choice for your connectivity needs.