RCC70DRSD

Heilind Number:SULRCC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCC70DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCC70DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULRCC70DRSD

Detailed Description

Introducing the RCC70DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction featuring PPS and phosphor bronze materials, this connector ensures durability and superior conductivity. Its 140 positions, dual-row design accommodates multiple connections with ease. The clearance hole mount type and thru-hole termination method offer straightforward installation. Engineered with a voltage rating of 700 VAC and amperage of 3 A, it guarantees safe and efficient operation. Gold-plated phosphor bronze contacts provide excellent signal integrity, while the loop bellow contact type enhances connectivity. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Trust the RCC70DRSD for seamless board-to-board connections in critical systems.