RCE03DHAT

Heilind Number:SULRCE03DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE03DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE03DHAT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRCE03DHAT

Detailed Description

Introducing the RCE03DHAT, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring two rows of durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 1mm and a voltage rating of 225VAC, it offers excellent connectivity for power and data signals. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With six positions and a threaded mount type, it provides secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact design, with a height of just 21.84mm and a width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures easy and durable soldering. Trust the RCE03DHAT for high-reliability connections in your electronic designs.