| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCE06DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCE06DHAN |
RCE06DHAN
| Heilind Number: | SULRCE06DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCE06DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCE06DHAN PPS & Phosphor Bronze Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows, right-angle orientation, and a hairpin contact type, ensuring secure and reliable connections. With a pitch of 1mm and a contact plating of gold, it offers excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 225 VAC, it's suitable for various environments. The termination method is thru-hole, with matte tin plating for durability. Measuring 21.84mm in height and 9.4mm in width, it's compact yet robust. With 12 positions and a tail length of 2.54mm, it provides ample connectivity options. Ideal for demanding industries, this connector guarantees optimal performance.

