RCE06DHRT

Heilind Number:SULRCE06DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE06DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE06DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULRCE06DHRT

Detailed Description

Introducing the RCE06DHRT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This female connector features two rows of 12 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 1A and a voltage of 225VAC. The threaded mount type and card extender termination method provide secure attachment and easy installation. With a pitch of 1mm (.039in) and a straddle orientation, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring durability and stability. Its compact size, with a height of .61in (15.49mm) and a width of .37in (9.4mm), makes it suitable for space-constrained designs. Trust the RCE06DHRT for exceptional performance in aerospace, defense, and other high-reliability industries.