RCE07DHAT

Heilind Number:SULRCE07DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE07DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE07DHAT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRCE07DHAT

Detailed Description

Introducing the RCE07DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PPS and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission. With a current rating of 1A and voltage capacity of 225 VAC, it meets the demands of various systems. The right-angle orientation and threaded mount type offer versatile installation options, while the 2.54mm tail length allows for secure through-hole termination. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for use in harsh environments. With 14 positions and 2 rows, it provides ample connectivity. Measuring just 21.84mm in height and 9.4mm in width, it's compact yet efficient. Trust the RCE07DHAT for superior performance in your PCB designs.