RCE12DHHD

Heilind Number:SULRCE12DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE12DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE12DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULRCE12DHHD

Detailed Description

Introducing the RCE12DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contacts with a pitch of 1mm, this connector ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its functionality. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the RCE12DHHD for your critical connectivity needs in aerospace, defense, and other high-reliability applications.