| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCE13DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRCE13DHAD |
RCE13DHAD
| Heilind Number: | SULRCE13DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCE13DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCE13DHAD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 26 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 1mm and a voltage rating of 225VAC, it offers efficient power transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it's a dependable choice for demanding environments. The connector's compact design, with a height of 21.84mm and width of 9.4mm, allows for space-efficient installation. Trust the RCE13DHAD for seamless and secure board-to-board connections in your electronic systems.

