RCE15DHAT

Heilind Number:SULRCE15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE15DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE15DHAT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRCE15DHAT

Detailed Description

Introducing the RCE15DHAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures optimal conductivity in demanding environments. The female gender, threaded mount type, and thru-hole termination method make installation a breeze. Gold contact plating guarantees low contact resistance, while the hairpin contact type and right-angle orientation provide secure connections. With 30 positions and a voltage rating of 225 VAC, it's perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is both rugged and versatile. Its compact design, with a height of 21.84 mm and width of 9.4 mm, saves valuable PCB space without compromising performance. Trust the RCE15DHAT for your connectivity needs, meeting the highest standards of quality and reliability.