RCE15DHBD

Heilind Number:SULRCE15DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE15DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE15DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULRCE15DHBD

Detailed Description

Introducing the RCE15DHBD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 225 VAC and an amperage of 1 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts, each made of durable phosphor bronze with gold plating, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its hairpin contact type and right-angle orientation offer space-saving and efficient board-to-board connections. With a compact design measuring only 9.4 mm in width and 21.84 mm in height, the RCE15DHBD is perfect for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. Upgrade your systems with this top-of-the-line connector, a crucial component in any high-performance setup.