RCE15DHBR

Heilind Number:SULRCE15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE15DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE15DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULRCE15DHBR

Detailed Description

Introducing the RCE15DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and phosphor bronze construction, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 30 positions, allowing for versatile connectivity. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring .86 inches in height and 9.4mm in width, with a pitch of 1mm, it offers compact yet efficient performance. The matte tin termination plating ensures durability and longevity. Whether it's for aerospace, defense, or industrial applications, the RCE15DHBR is the perfect choice for high-reliability connectivity solutions.