| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCE15DHRD |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRCE15DHRD |
RCE15DHRD
| Heilind Number: | SULRCE15DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCE15DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCE15DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and two rows for enhanced connectivity, this connector features a durable construction with PPS and Phosphor Bronze materials. The female connector with 30 hairpin contacts plated in gold ensures reliable signal transmission, while the clearance hole mount type and card extender termination method offer easy installation. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the RCE15DHRD for secure and efficient board-to-board connections in your electronic devices.

