RCE25DHRD

Heilind Number:SULRCE25DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE25DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE25DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:50
SKU:SULRCE25DHRD

Detailed Description

Introducing the RCE25DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 225 VAC and an amperage of 1A, this connector ensures reliable power transmission. Featuring two rows with 50 positions in a compact straddle orientation, it offers efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it is suitable for harsh environments. The connector's 1mm pitch and .16-inch tail length provide precise alignment and secure attachment. Measuring .61 inches in height and .37 inches in width, it fits seamlessly into your PCB layout. Trust the RCE25DHRD for rugged performance in aerospace, defense, and industrial applications.