RCE35DHHR

Heilind Number:SULRCE35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE35DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE35DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULRCE35DHHR

Detailed Description

Introducing the RCE35DHHR, a high-performance PCB connector designed for demanding applications. Crafted from durable PPS and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a compact form factor and two rows of pins, it offers a total of 70 positions with a pitch of 1mm, making it ideal for densely populated boards. The Hairpin contact type and Thru Hole termination method guarantee secure and efficient assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125°C and rated for 225VAC, this connector is suitable for a wide range of environments. Its Metal Board Lock mount type provides added stability, while Matte Tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial applications, the RCE35DHHR delivers uncompromising performance.