RCE50DHFN

Heilind Number:SULRCE50DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCE50DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCE50DHFN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULRCE50DHFN

Detailed Description

Introducing the RCE50DHFN, a precision-engineered board-to-board PCB connector designed for high-performance applications. With a sleek and compact female form factor, this connector features two rows for seamless connectivity. The contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission. Operating at an amperage of 1A and a voltage of 225VAC, it meets the demands of modern electronics. The surface mount termination method and hairpin contact type guarantee easy installation and secure connections. With a straight orientation and 100 positions, it offers versatile usage. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environmental conditions. This connector, with a tail length of 2.54mm and a connector height of 15.49mm, is both compact and functional. Ideal for demanding applications in industries such as aerospace, telecommunications, and medical devices, the RCE50DHFN is the perfect choice for high-reliability connectivity solutions.