RCM02DRFN

Heilind Number:SULRCM02DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM02DRFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM02DRFN
Amperage:5 A
Gender:Female
Number of Contacts:4
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:4
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM02DRFN

Detailed Description

Introducing the RCM02DRFN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it offers robust connectivity in various systems. The full bellow contact type and straight orientation make it easy to install and secure on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With four positions and a tail length of 5.08mm (.2 inches), it provides ample connectivity options. The matte tin termination plating guarantees long-term performance. Whether in aerospace, defense, or industrial applications, the RCM02DRFN excels in delivering high reliability and signal integrity.