RCM06DRFF

Heilind Number:SULRCM06DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM06DRFF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM06DRFF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM06DRFF

Detailed Description

Introducing the RCM06DRFF, a high-performance board-to-board PCB connector designed for impeccable connectivity in demanding environments. With a sleek, gendered female interface and two rows for enhanced versatility, this connector boasts a floating bobbin mount type and thru-hole termination method, ensuring secure attachment. Crafted with precision, the contacts feature phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. Operating at an amperage of 5A and voltage of 950VAC, this connector offers reliable power transmission. Its full bellow contact type and straight orientation, along with 12 positions, allow for seamless signal transfer. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, measuring at 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained setups. The matte tin termination plating ensures longevity and performance. Perfect for use in aerospace, telecommunications, and industrial settings, the RCM06DRFF is a top-tier solution for your connectivity needs.