RCM06DRSD

Heilind Number:SULRCM06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM06DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM06DRSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM06DRSD

Detailed Description

Introducing the RCM06DRSD, a high-performance board-to-board and card edge connector designed for demanding applications. Engineered with precision and reliability in mind, this connector features PPS and phosphor bronze construction with gold plating, ensuring optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the stringent requirements of industrial and commercial environments. The connector's loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for even the harshest operating conditions. With 12 positions, 2 rows, and a pitch of 3.96mm, it offers versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RCM06DRSD for high-reliability connectivity in your PCB designs.