RCM06DTAN

Heilind Number:SULRCM06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM06DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM06DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULRCM06DTAN

Detailed Description

Introducing the RCM06DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer secure mating in tight spaces. With a pitch of 3.96mm and termination via thru-hole soldering with matte tin plating, it facilitates easy and reliable PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the RCM06DTAN sets the standard for high-reliability connectivity.