RCM10DRKH

Heilind Number:SULRCM10DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM10DRKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM10DRKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM10DRKH

Detailed Description

Introducing the RCM10DRKH Board To Board PCB Connector, a high-quality component designed for reliable power and signal transmission in electronic devices. This connector features a durable PPS and phosphor bronze construction, ensuring longevity and performance. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for demanding applications. The female gender, two rows, and clearance hole mount type make installation easy and efficient. Using a thru-hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity. The 3.96mm pitch and 20 positions allow for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various environments. Its straight orientation, full bellow contact type, and 10.95mm height provide seamless integration. With matte tin termination plating, it offers enhanced corrosion resistance. The RCM10DRKH is a vital component in the realm of connectors, meeting the highest standards of performance and reliability.